73174-0113

Heilind Number:MOL73174-0113
Manufacturer:Molex
Manufacturer Number:73174-0113
Datasheet:Drawing
ECAD Model:
3D Model

Description:

75 Ohms, BNC Plug, Crimp, RG-59 and RG-62 Cable, Captive Center Contact, One Piece Per Bag

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 73174-0113
Series:73174 - BNC
Connector Type:BNC
Gender:Plug
Mount Type:Cable Connecting
Body Orientation:Straight
Connector Size:Miniature
Orientation:Straight
Impedance:75 Ω
Operating Frequency:4 GHz
RF Connector Type:BNC
Keying:No
Wire Type:RG-59, RG-62
Packaging:Bag
Supplier Product Group:RF Coaxial Connectors
Reverse Polarity:No
Part Aliases:0731740113
SKU:MOL73174-0113

Detailed Description

Elevate your RF connectivity with our BNC plug, featuring a straight body orientation for seamless cable integration. Designed for high-frequency applications up to 4 GHz, this miniature connector ensures reliable performance. With a 75 Ω impedance and compatibility with wire types RG-59 and RG-62, it is ideal for various professional setups. RoHS compliant and packaged for convenience, it is a must-have for any RF coaxial system. Trust in our quality connectors for superior signal transmission.