73174-0470

Heilind Number:MOL73174-0470
Manufacturer:Molex
Manufacturer Number:73174-0470
Datasheet:Drawing
ECAD Model:
3D Model

Description:

50 Ohms, DIN 1.0/2.3 Jack, Edge Mount, Tray

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 73174-0470
Series:73174 - DIN 1.0/2.3
Gender:Jack
Mount Type:Edge Mount
Connector Size:Subminiature
Orientation:Straight
Impedance:50 Ω
Operating Frequency:10 GHz
RF Connector Type:DIN 1.0/2.3
Keying:No
Packaging:Tray
Panel Mount:Yes
Panel Mount Method:Bulkhead
PCB Thickness (Recommended):.8 mm
Style:PCB
Part Aliases:0731740470
SKU:MOL73174-0470

Detailed Description

Experience seamless connectivity with our cutting-edge DIN 1.0/2.3 RF Coaxial Connector, meticulously designed for optimal performance in high-frequency environments. This subminiature connector, featuring a straight orientation and edge mount, ensures secure and efficient signal transmission up to 10 GHz. With a 50 Ω impedance and bulkhead panel mount capability, it offers versatility in various applications. Crafted with precision and unmatched quality, this connector is a vital component for your RF connectivity needs. Stay ahead of the curve with our innovative RF Coaxial Connector.