73174-1020

Heilind Number:MOL73174-1020
Manufacturer:Molex
Manufacturer Number:73174-1020
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DIN 1.0/2.3 Jack, Straight, PCB Receptacle, Through Hole, Daughtercard, 75 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 73174-1020
Series:73174 - DIN 1.0/2.3
Gender:Jack
Mount Type:Through Hole
Connector Size:Subminiature
Orientation:Straight
Impedance:75 Ω
Operating Frequency:3 GHz
RF Connector Type:DIN 1.0/2.3
Part Aliases:0731741020
SKU:MOL73174-1020

Detailed Description

Experience high-quality RF connectivity with our DIN 1.0/2.3 straight jack connector, designed for seamless integration in your electronic setups. Operating at an impressive 3 GHz frequency with a 75 Ω impedance, this subminiature connector ensures optimal signal transmission. With a through-hole mount type and reliable construction, it guarantees secure attachment on circuit boards. Perfect for demanding applications, it meets industry standards for performance and durability. Trust in its exceptional quality for all your RF coaxial connectivity needs.