73174-5150

Heilind Number:MOL73174-5150
Manufacturer:Molex
Manufacturer Number:73174-5150
Datasheet:Drawing
ECAD Model:
3D Model

Description:

50 Ohms, DIN 1.0/2.3 Plug, RG-58 cable, push/pull

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 73174-5150
Series:73174 - DIN 1.0/2.3
Gender:Plug
Connector Size:Subminiature
Orientation:Straight
Impedance:50 Ω
Operating Frequency:10 GHz
RF Connector Type:DIN 1.0/2.3
Keying:No
Wire Type:RG-58
Packaging:Tray
Reverse Polarity:No
Style:Cable
Part Aliases:0731745150
SKU:MOL73174-5150

Detailed Description

Enhance your RF connectivity with our high-performance DIN 1.0/2.3 Plug Connector. Designed for optimal signal transmission, this subminiature connector boasts a straight orientation and a 50 Ω impedance, making it ideal for demanding applications up to 10 GHz. Crafted for precision, it accommodates RG-58 wire types with ease, ensuring seamless integration. Whether you're in the telecommunications or aerospace industry, this connector, compliant with RoHS regulations, guarantees reliability and durability. Elevate your RF Coaxial setup with this essential component.