73175-0050

Heilind Number:MOL73175-0050
Manufacturer:Molex
Manufacturer Number:73175-0050
Datasheet:Drawing
ECAD Model:
3D Model

Description:

75 Ohms, Triax Plug, 3 Slots for TWC-78-2 and TWC-124-2 Cable

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 73175-0050
Series:73175 - TRIAX
Gender:Plug
Connector Size:Miniature
Orientation:Straight
Impedance:75 Ω
Operating Frequency:4 GHz
RF Connector Type:Triax
Keying:Yes
Wire Type:TWC-124-2, TWC-78-2
Packaging:Bag
Style:Cable
Part Aliases:0731750050
SKU:MOL73175-0050

Detailed Description

Enhance your RF connectivity with our TRIAX series 73175 Miniature Plug Connector. Designed for optimal performance, this straight orientation connector features a 75 Ω impedance, making it perfect for high-frequency applications up to 4 GHz. The keying feature ensures secure mating, while compatibility with TWC-124-2 and TWC-78-2 wire types offers versatility in installations. RoHS compliant and packaged for convenience, it's a reliable choice for professionals in need of top-quality RF coaxial connectors. Upgrade your setup with seamless connectivity, available now.