73176-0010

Heilind Number:MOL73176-0010
Manufacturer:Molex
Manufacturer Number:73176-0010
Datasheet:Drawing
ECAD Model:
3D Model

Description:

50 Ohms, TNC 4 Hole Flange, Jack Receptacle, Solder Pot

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 73176-0010
Series:73176 - TNC
Gender:Jack
Connector Size:Miniature
Orientation:Straight
Impedance:50 Ω
Operating Frequency:11 GHz
RF Connector Type:TNC
Keying:No
Wire Type:1.32mm max.
Packaging:Tray
Panel Mount:Yes
Panel Mount Method:Flange
Reverse Polarity:No
Style:Hookup Wire
Part Aliases:0731760010
SKU:MOL73176-0010

Detailed Description

Experience seamless RF connectivity with our 73176 series TNC Jack Connector. Designed for high performance, this miniature connector features a straight orientation and a 50 Ω impedance, perfect for demanding applications. With an operating frequency of up to 11 GHz, it ensures reliable signal transmission. The panel mount capability with flange attachment offers easy installation. Crafted for precision, this RF Coaxial Connector guarantees optimal performance in data transmission. Rest assured, it complies with RoHS standards, reflecting our commitment to environmental sustainability. Elevate your connectivity solutions with this essential component.