| Attribute | Value |
|---|---|
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 73205-5033 |
| Part Aliases: | 0732055033 |
| SKU: | MOL73205-5033 |
73205-5033
| Heilind Number: | MOL73205-5033 |
| Manufacturer: | Molex |
| Manufacturer Number: | 73205-5033 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
TNC Jack, Right-Angle, Bulkhead Receptacle, PCB, Through Hole, Die Cast Body, Nickel (Ni) Plated, Housing Height 15.42mm, Nut and Lockwasher Included, Tray, 50 Ohms
Specifications
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/09/2018 | 503222 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice are being moved to a different production or shipping location. No changes will be made to the product as a result of this move. | Download | |||

