73216-1500

Heilind Number:MOL73216-1500
Manufacturer:Molex
Manufacturer Number:73216-1500
Datasheet:Drawing
ECAD Model:
3D Model

Description:

50 Ohms, TNC Jack, Bulkhead Right-Angle Reverse Polarity, No Hardware Included, Tray

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 73216-1500
Series:73216 - TNC
Connector Type:TNC
Gender:Jack
Mount Type:PCB, Through Hole
Body Orientation:Right Angle
Connector Size:Miniature
Orientation:Right Angle
Impedance:50 Ω
Operating Frequency:11 GHz
RF Connector Type:TNC
Keying:No
Packaging:Tray
Panel Mount:Yes
Panel Mount Method:Bulkhead
PCB Thickness (Recommended):3.18 mm
Supplier Product Group:RF Coaxial Connectors
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:SMC and Wave
Duration at Max. Process Temperature (seconds):010
Max. Cycles at Max. Process Temperature:002
Reverse Polarity:Yes
Part Aliases:0732161500
SKU:MOL73216-1500

Detailed Description

Experience seamless connectivity with our TNC right-angle jack connector, designed for through-hole PCB mounting. This miniature connector, operating at an impressive frequency of 11 GHz, ensures optimal performance for your high-speed applications. With an impedance of 50 Ω and reverse polarity capability, it offers versatility in your RF setups. RoHS compliant and lead-free process compatible, this connector is not only efficient but also environmentally friendly. Its bulkhead panel mount option, along with a maximum solder process temperature of 260°C, guarantees secure and durable assembly. Trust in our RF coaxial connector to elevate your connectivity solutions in a wide range of industries.