73216-1981

Heilind Number:MOL73216-1981
Manufacturer:Molex
Manufacturer Number:73216-1981
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TNC Plug, Straight, Crimp, RG-141, RG-303 and RG-58 Cable, Brass Body, Gold (Au) Plated, IP-68, Tray, 50 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 73216-1981
Series:73216 - TNC
Gender:Plug
Connector Size:Miniature
Orientation:Straight
Impedance:50 Ω
Operating Frequency:11 GHz
RF Connector Type:TNC
Keying:No
Wire Type:RG-58
Reverse Polarity:No
Style:Cable
Part Aliases:0732161981
SKU:MOL73216-1981

Detailed Description

Enhance your RF connectivity with our TNC Plug Connector, designed for seamless integration in high-frequency applications. With a miniature size and straight orientation, it offers versatile installation options for optimal performance. Operating at an impressive 11 GHz and boasting an impedance of 50 Ω, this connector ensures reliable signal transmission. Compatible with RG-58 wire type, it guarantees a secure and efficient connection. Packaged in a convenient tray, it is easy to handle and store. RoHS compliant, it meets industry standards for environmental responsibility. Explore our range of RF Coaxial Connectors for more options to suit your connectivity needs.