73216-2170

Heilind Number:MOL73216-2170
Manufacturer:Molex
Manufacturer Number:73216-2170
Datasheet:Drawing
ECAD Model:
3D Model

Description:

50 Ohms, TNC Jack Isolated Ground Bulkhead, IP68, Rear Mount, RG-178 and RG-196 Cable with Reverse Polarization

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 73216-2170
Series:73216 - TNC
Gender:Jack
Connector Size:Miniature
Orientation:Straight
Impedance:50 Ω
Operating Frequency:11 GHz
RF Connector Type:TNC
Keying:No
Wire Type:RG-178, RG-196
Packaging:Bag
Panel Mount:Yes
Panel Mount Method:Bulkhead
PCB Thickness (Recommended):3.94 mm
Style:Cable
Part Aliases:0732162170
SKU:MOL73216-2170

Detailed Description

Introducing our TNC Jack Connector, a vital component for seamless RF signal transmission. With a miniature design and straight orientation, it's perfect for compact setups. Operating at an impressive 11 GHz and offering 50 Ω impedance, it ensures high-quality performance. Compatible with RG-178 and RG-196 wire types, this connector is versatile. Featuring a panel mount option with bulkhead installation, it's convenient for various applications. Trust in its reliability for your RF coaxial connectivity needs.