73216-2440

Heilind Number:MOL73216-2440
Manufacturer:Molex
Manufacturer Number:73216-2440
Datasheet:Drawing
ECAD Model:
3D Model

Description:

50 Ohms, TNC 2 Hole Flange, Jack Receptacle, IP68 Rated

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 73216-2440
Series:73216 - TNC
Gender:Jack
Connector Size:Miniature
Orientation:Straight
Impedance:50 Ω
Operating Frequency:11 GHz
RF Connector Type:TNC
Keying:No
Wire Type:1.37mm max.
Packaging:Tray
Panel Mount:Yes
Panel Mount Method:Flange
Reverse Polarity:No
Style:Cable
Part Aliases:0732162440
SKU:MOL73216-2440

Detailed Description

Achieve seamless RF signal transmission with our TNC Jack Connector, designed for high-performance applications. Featuring a miniature size and straight orientation, this 50 Ω impedance connector is ideal for demanding environments up to 11 GHz. With a panel-mount capability and flange method, installation is secure and efficient. The 1.37mm wire type ensures reliable connectivity, while its cable style offers versatility in setup. Compliant with RoHS standards, it meets environmental regulations. Perfect for RF coaxial setups, this connector guarantees precision and durability in every use.