| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 73216-2790 |
| Series: | 73216 - TNC |
| Gender: | Jack |
| Connector Size: | Miniature |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 11 GHz |
| RF Connector Type: | TNC |
| Keying: | No |
| Wire Type: | RG-174, RG-188, RG-316 |
| Packaging: | Tray |
| Panel Mount: | Yes |
| Panel Mount Method: | Bulkhead |
| Reverse Polarity: | No |
| Style: | Cable |
| Part Aliases: | 0732162790 |
| SKU: | MOL73216-2790 |
73216-2790
Specifications
Detailed Description
Enhance your RF connectivity with our TNC Jack connector, part of the high-performance 73216 series. Designed for seamless integration in RF systems, this miniature connector features a straight orientation and a 50 Ω impedance, ensuring optimal signal transmission up to 11 GHz. Compatible with RG-174, RG-188, and RG-316 wire types, it offers versatile connectivity options. With a panel-mount bulkhead design, installation is convenient and secure. RoHS compliant and meticulously crafted for durability, this connector guarantees reliable performance in a variety of applications. Explore the possibilities of seamless RF connections with this essential component.

