| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 73216-5431 |
| Series: | 73216 - TNC |
| Gender: | Jack |
| Mount Type: | Through Hole |
| Connector Size: | Miniature |
| Orientation: | Right Angle |
| Impedance: | 50 Ω |
| Operating Frequency: | 11 GHz |
| RF Connector Type: | TNC |
| Keying: | No |
| Packaging: | Tray |
| Panel Mount: | Yes |
| Panel Mount Method: | Bulkhead |
| Reverse Polarity: | Yes |
| Style: | PCB |
| Part Aliases: | 0732165431 |
| SKU: | MOL73216-5431 |
73216-5431
| Heilind Number: | MOL73216-5431 |
| Manufacturer: | Molex |
| Manufacturer Number: | 73216-5431 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Description:
50 Ohms, TNC Jack, Right-Angle, Reverse Polar, Bulkhead, PCB Through Hole, IP68, Lock Washer and Jam Nut Not Included
More >>Specifications
Detailed Description
The TNC Right Angle Jack Connector offers reliable RF signal transmission in high-frequency applications, with an operating frequency of 11 GHz and a 50 Ω impedance. Its miniature size and through-hole mount design make it ideal for compact and secure installations. This connector features a bulkhead panel mount, allowing for convenient integration into various devices and systems. With RoHS compliance, it meets environmental standards for sustainable manufacturing. Suitable for PCB assembly, it ensures stable and efficient RF connectivity. Its reverse polarity option adds versatility for specific applications. Perfect for demanding RF coaxial connections, this connector guarantees high performance and durability in diverse industrial and commercial settings.

