| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 73225-3000 |
| Series: | 73225 - 2.2-5 |
| Gender: | Jack |
| Connector Size: | Miniature |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 6 GHz |
| RF Connector Type: | 2.2-5 |
| Keying: | No |
| Wire Type: | RG-402 3.58mm |
| Packaging: | Tray |
| Panel Mount: | Yes |
| Panel Mount Method: | Flange |
| Style: | Cable |
| Part Aliases: | 0732253000 |
| SKU: | MOL73225-3000 |
73225-3000
Specifications
Detailed Description
Introducing a high-performance RF coaxial connector from our 73225 series, designed for seamless signal transmission in demanding environments. With a miniature 2.2-5 jack connector and straight orientation, it ensures a secure and efficient connection. Operating at up to 6 GHz with an impedance of 50 Ω, this connector is ideal for high-frequency applications. Its panel mount capability, featuring a flange method, offers easy installation for reliable connectivity. Crafted for durability, it accommodates RG-402 3.58mm wire type. Compliant with RoHS standards, this connector is a dependable choice for various RF applications. Elevate your connectivity with this essential component.

