73225-3090

Heilind Number:MOL73225-3090
Manufacturer:Molex
Manufacturer Number:73225-3090
Datasheet:RoHS Certificate of Compliance
ECAD Model:
3D Model

Description:

50 Ohms, 2.2-5 Plug, Straight, Solder, for 3/8" SF Cable, Tray

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 73225-3090
Series:73225 - 2.2-5
Gender:Plug
Connector Size:Miniature
Orientation:Straight
Impedance:50 Ω
Operating Frequency:6 GHz
RF Connector Type:2.2-5
Keying:No
Wire Type:3/8" Super Flex Coaxial
Packaging:Tray
Style:Cable
Part Aliases:0732253090
SKU:MOL73225-3090

Detailed Description

Enhance your RF connectivity with this high-performance plug connector. Part of the 73225 series, it boasts a miniature design and straight orientation, ideal for seamless integration into your setup. Operating at an impressive 6 GHz frequency with an impedance of 50 Ω, it ensures reliable signal transmission. The 2.2-5 RF connector type, paired with 3/8" Super Flex Coaxial wire, guarantees efficient and low-loss connections. RoHS compliant, this connector upholds environmental standards while delivering exceptional performance. Perfect for a range of applications, it comes packaged in a convenient tray for easy handling. Elevate your RF coaxial setup with this essential component.