73251-0071

Heilind Number:MOL73251-0071
Manufacturer:Molex
Manufacturer Number:73251-0071
Datasheet:Drawing
ECAD Model:
3D Model

Description:

50 Ohms, SMA Right-Angle Plug, RG-402 (.141) Cable, Solder Type, Body Stainless Steel, Gold Plated

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 73251-0071
Series:73251 - SMA
Connector Type:SMA
Gender:Plug
Mount Type:Cable Connecting
Body Orientation:Right Angle
Connector Size:Subminiature
Orientation:Right Angle
Impedance:50 Ω
Operating Frequency:18 GHz
RF Connector Type:SMA
Keying:No
Wire Type:RG-402 3.58mm
Supplier Product Group:RF Coaxial Connectors
Reverse Polarity:No
Part Aliases:0732510071
SKU:MOL73251-0071

Detailed Description

Introducing the 73251-0071, a high-performance SMA male plug connector designed for seamless cable connectivity in RF applications. With a right-angle body orientation and subminiature size, this connector offers optimal flexibility and space-saving advantages. Operating at an impressive frequency of 18 GHz with a 50 Ω impedance, it ensures reliable signal transmission in demanding environments. Crafted with precision and durability in mind, the 73251-0071 is RoHS compliant, meeting strict environmental standards. Whether you're in telecommunications, aerospace, or test and measurement, this connector guarantees exceptional performance. Trust in its quality and efficiency for all your RF coaxial connection needs. Elevate your connectivity with 73251-0071.