73251-0101

Heilind Number:MOL73251-0101
Manufacturer:Molex
Manufacturer Number:73251-0101
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMA Jack, Straight, Bulkhead, Crimp, RG-141, RG-303 and RG-58 Cable, Nickel Body, Beryllium Copper Plated Gold Contact, 54 Pieces Tray, 50 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 73251-0101
Series:73251 - SMA
Gender:Jack
Connector Size:Subminiature
Orientation:Straight
Impedance:50 Ω
Operating Frequency:18 GHz
RF Connector Type:SMA
Keying:No
Wire Type:RG-141, RG-303, RG-58
Panel Mount:Yes
Panel Mount Method:Bulkhead
Reverse Polarity:No
Style:Cable
Part Aliases:0732510101
SKU:MOL73251-0101

Detailed Description

Enhance your RF connectivity with this high-performance SMA Jack connector, designed for seamless integration in various applications. With a straight orientation, this subminiature connector boasts a 50 Ω impedance and can operate efficiently at frequencies up to 18 GHz. Its durable construction, suitable for wire types RG-141, RG-303, and RG-58, ensures reliable signal transmission. Featuring a panel-mount option for easy installation via bulkhead, this connector is a versatile choice for professionals in need of robust RF coaxial solutions. Rest assured, it complies with RoHS standards, making it a sustainable and environmentally friendly option. Upgrade your connectivity setup with this essential component.