73251-0140

Heilind Number:MOL73251-0140
Manufacturer:Molex
Manufacturer Number:73251-0140
Datasheet:Drawing
ECAD Model:
3D Model

Description:

50 Ohms, SMA Jack, Flange Mount, 4-Hole, Field Replaceable, EMI/RFI Ground Ring

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 73251-0140
Series:73251 - SMA
Connector Type:SMA
Gender:Jack
Mount Type:Pin
Body Orientation:Straight
Connector Size:Subminiature
Orientation:Straight
Impedance:50 Ω
Operating Frequency:18 GHz
RF Connector Type:SMA
Keying:No
Panel Mount:Yes
Panel Mount Method:Flange
Supplier Product Group:RF Coaxial Connectors
Reverse Polarity:No
Part Aliases:0732510140
SKU:MOL73251-0140

Detailed Description

Introducing a versatile addition to our SMA series, this RF connector features a straight jack design with pin mount, perfect for seamless panel installations. Operating at an impressive frequency of 18 GHz with a 50 Ω impedance, it ensures reliable signal transmission in high-speed applications. RoHS compliant and crafted for durability, it's a trusted choice for professionals in the RF industry. Whether you're building communication systems or testing equipment, this subminiature SMA connector guarantees optimal performance.