| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 73251-0152 |
| Series: | 73251 - SMA |
| Gender: | Plug |
| Connector Size: | Subminiature |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 18 GHz |
| RF Connector Type: | SMA |
| Keying: | No |
| Wire Type: | RG-174, RG-188, RG-316 |
| Packaging: | Bag |
| Style: | Cable |
| Part Aliases: | 0732510152 |
| SKU: | MOL73251-0152 |
73251-0152
| Heilind Number: | MOL73251-0152 |
| Manufacturer: | Molex |
| Manufacturer Number: | 73251-0152 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
50 Ohms, SMA Plug, Straight, Crimp, RG-174, RG-188, RG-316 Cable, Body Passivated Stainless Steel, ATUM Shrink Tube, One Piece Per Bag
More >>Specifications
Detailed Description
Enhance your RF setup with this high-performance SMA plug connector, designed for seamless integration with RG-174, RG-188, and RG-316 cables. Operating at an impressive frequency of 18 GHz, this subminiature connector ensures reliable signal transmission in even the most demanding environments. With a straight orientation and 50 Ω impedance, it's perfect for a wide range of applications. RoHS compliant and meticulously crafted for durability, this SMA connector guarantees both quality and compliance. Upgrade your connectivity with this essential component for RF systems.

