| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 73251-0153 |
| Series: | 73251 - SMA |
| Gender: | Plug |
| Connector Size: | Subminiature |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 18 GHz |
| RF Connector Type: | SMA |
| Keying: | No |
| Wire Type: | RG-174, RG-188, RG-316 |
| Style: | Cable |
| Part Aliases: | 0732510153 |
| SKU: | MOL73251-0153 |
73251-0153
Specifications
Detailed Description
Stay connected with ease using this SMA plug straight connector, ideal for applications requiring a secure and reliable RF connection. Designed for use with RG-174, RG-188, and RG-316 cables, this subminiature connector ensures seamless signal transmission up to 18 GHz. With a 50 Ω impedance and SMA RF connector type, it guarantees high performance in various settings. Its straight orientation and cable style make it versatile for different setups. Packaged in a convenient bag, it's perfect for professionals in need of quality RF coaxial connectors. Rest assured, it complies with RoHS regulations, reflecting our commitment to environmental responsibility. Upgrade your connectivity solutions with this essential component.

