| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 73251-0360 |
| Series: | 73251 - Adapter - SMA |
| Connector Type: | Adapter, SMA |
| Gender: | Jack |
| Mount Type: | Adapter |
| Body Orientation: | Straight |
| Connector Size: | Subminiature |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 18 GHz |
| RF Connector Type: | SMA |
| Keying: | No |
| Packaging: | Tray |
| Panel Mount: | Yes |
| Panel Mount Method: | Bulkhead |
| Supplier Product Group: | RF Coaxial Connectors |
| Reverse Polarity: | No |
| Part Aliases: | 0732510360 |
| SKU: | MOL73251-0360 |
73251-0360
Specifications
Detailed Description
Easily connect and adapt your SMA cables with this straight SMA jack adapter. With a 50 Ω impedance and operating frequency of up to 18 GHz, it ensures reliable signal transmission in high-frequency applications. Designed for panel mount bulkhead installation, it offers versatility in setup configurations. RoHS compliant, it meets environmental standards while delivering top-notch performance in RF coaxial connections. Perfect for various industrial and electronic applications, this SMA adapter is a must-have for your connectivity needs.

