| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 73251-0651 |
| Series: | 73251 - SMA |
| Gender: | Plug |
| Mount Type: | Through Hole |
| Connector Size: | Subminiature |
| Orientation: | Right Angle |
| Impedance: | 50 Ω |
| Operating Frequency: | 18 GHz |
| RF Connector Type: | SMA |
| Keying: | No |
| Wire Type: | RG-405 2.18mm |
| Packaging: | Tray |
| Wire Termination Style: | Solder |
| Reverse Polarity: | No |
| Style: | Cable |
| Part Aliases: | 0732510651 |
| SKU: | MOL73251-0651 |
73251-0651
Specifications
Detailed Description
Experience seamless connectivity with our SMA Plug Right Angle Through Hole Connector. Designed for optimal performance, this subminiature connector features a 50 Ω impedance and can operate at frequencies up to 18 GHz, making it ideal for high-speed applications. With a durable RG-405 2.18mm wire termination style, it ensures reliable signal transmission. Whether you're in the telecommunications, aerospace, or military industry, this RoHS-compliant connector is a versatile solution for your RF coaxial needs. Individually packaged in trays, it's easy to integrate into your production process. Trust in our SMA connector to deliver consistent and high-quality connectivity in every application.

