73251-0680

Heilind Number:MOL73251-0680
Manufacturer:Molex
Manufacturer Number:73251-0680
Datasheet:Drawing
ECAD Model:
3D Model

Description:

50 Ohms, SMA Edge Mount Jack Receptacle, Reverse Polarity, Overall Length 18.94mm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 73251-0680
Series:73251 - SMA
Connector Type:SMA
Gender:Jack
Mount Type:Edge Mount, PCB
Body Orientation:Straight
Connector Size:Subminiature
Orientation:Straight
Impedance:50 Ω
Operating Frequency:18 GHz
RF Connector Type:SMA
Keying:No
PCB Thickness (Recommended):1 mm
Supplier Product Group:RF Coaxial Connectors
Reverse Polarity:Yes
Part Aliases:0732510680
SKU:MOL73251-0680

Detailed Description

Introducing the 73251-0680, a high-performance SMA Jack connector designed for seamless integration onto PCBs. With a straight-edge mount orientation, this subminiature connector guarantees optimal signal transmission at frequencies up to 18 GHz, making it ideal for demanding RF applications. Boasting a 50 Ω impedance and reverse polarity capability, it ensures reliable connectivity in diverse setups. Despite its compact size, this SMA connector offers robust construction and RoHS compliance, meeting stringent environmental standards. Elevate your RF coaxial connectivity with the 73251-0680, a trusted solution in the realm of high-frequency communications.