73251-0730

Heilind Number:MOL73251-0730
Manufacturer:Molex
Manufacturer Number:73251-0730
Datasheet:Drawing
ECAD Model:
3D Model

Description:

50 Ohms, SMA Plug, Straight, Solder Type, RG-402 Cable, Body Gold Plated

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 73251-0730
Series:73251 - SMA
Connector Type:SMA
Gender:Plug
Mount Type:Cable Connecting
Body Orientation:Straight
Connector Size:Subminiature
Orientation:Straight
Impedance:50 Ω
Operating Frequency:18 GHz
RF Connector Type:SMA
Keying:No
Wire Type:RG-402 3.58mm
Supplier Product Group:RF Coaxial Connectors
Reverse Polarity:No
Part Aliases:0732510730
SKU:MOL73251-0730

Detailed Description

Enhance your RF connectivity with our SMA series 73251 Plug connector. Designed for seamless cable integration, this Subminiature connector boasts a straight body orientation for optimal performance. Operating at an impressive 18 GHz frequency with 50 Ω impedance, it ensures reliable signal transmission in high-speed applications. RoHS compliant and crafted for durability, it's the perfect choice for demanding RF environments. Upgrade your setup with this essential RF Coaxial Connector.