73251-0800

Heilind Number:MOL73251-0800
Manufacturer:Molex
Manufacturer Number:73251-0800
Datasheet:Drawing
ECAD Model:
3D Model

Description:

50 Ohms, SMA Jack, Flange Mount, 4-Hole, Field Replaceable, EMI/RFI Ground Ring

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 73251-0800
Series:73251 - SMA
Connector Type:SMA
Gender:Jack
Mount Type:Pin
Body Orientation:Straight
Connector Size:Subminiature
Orientation:Straight
Impedance:50 Ω
Operating Frequency:18 GHz
RF Connector Type:SMA
Keying:No
Panel Mount:Yes
Panel Mount Method:Flange
Supplier Product Group:RF Coaxial Connectors
Reverse Polarity:No
Part Aliases:0732510800
SKU:MOL73251-0800

Detailed Description

Elevate your RF connectivity with this high-performance SMA connector from our 73251 series. Designed for precision and durability, this subminiature jack features a straight orientation and pin mount, perfect for seamless integration in your setup. With an operating frequency of 18 GHz and impedance of 50 Ω, it ensures reliable signal transmission in demanding applications. The panel-mount capability, utilizing a flange method, offers versatility in installation. RoHS compliant and meticulously crafted, this connector is a must-have in your RF coaxial toolkit for seamless and efficient connections.