73251-0820

Heilind Number:MOL73251-0820
Manufacturer:Molex
Manufacturer Number:73251-0820
Datasheet:Drawing
ECAD Model:
3D Model

Description:

50 Ohms, SMA Jack, Flange Mount, 4-Hole, Field Replaceable, EMI/RFI Ground Ring

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 73251-0820
Series:73251 - SMA
Connector Type:SMA
Gender:Jack
Mount Type:Pin
Body Orientation:Straight
Connector Size:Subminiature
Orientation:Straight
Impedance:50 Ω
Operating Frequency:18 GHz
RF Connector Type:SMA
Keying:No
Panel Mount:Yes
Panel Mount Method:Flange
Supplier Product Group:RF Coaxial Connectors
Reverse Polarity:No
Part Aliases:0732510820
SKU:MOL73251-0820

Detailed Description

Enhance your RF connectivity with this high-performance SMA Jack connector from our SMA Series. Designed for seamless integration, this subminiature component features a straight body orientation and pin mount, ensuring a secure and reliable connection. Operating at frequencies up to 18 GHz with an impedance of 50 Ω, it is ideal for demanding applications. With panel mount capability using a flange method, installation is convenient. Trust in its quality and durability for your RF coaxial connection needs. This connector is RoHS compliant, further underlining its commitment to environmental responsibility. Elevate your RF setup with this essential component.