73251-0840

Heilind Number:MOL73251-0840
Manufacturer:Molex
Manufacturer Number:73251-0840
Datasheet:Drawing
ECAD Model:
3D Model

Description:

50 Ohms, SMA ll Jack, Flange Mount, 4-Hole, Field Replaceable, EMI/RFI Ground Ring

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 73251-0840
Series:73251 - SMA
Connector Type:SMA
Gender:Jack
Mount Type:Pin
Body Orientation:Straight
Connector Size:Subminiature
Orientation:Straight
Impedance:50 Ω
Operating Frequency:18 GHz
RF Connector Type:SMA
Keying:No
Panel Mount:Yes
Panel Mount Method:Flange
Supplier Product Group:RF Coaxial Connectors
Reverse Polarity:No
Part Aliases:0732510840
SKU:MOL73251-0840

Detailed Description

Elevate your RF connectivity with our SMA series 73251, featuring a subminiature straight jack connector designed for seamless integration in high-frequency applications up to 18 GHz. Engineered for optimal performance, this SMA connector ensures a reliable 50 Ω impedance match. Its panel mount with flange setup offers convenient and secure installation, perfect for industrial and commercial settings. Crafted with precision and quality in mind, it's a must-have component for RF coaxial setups demanding uncompromised signal integrity. Rest assured, it complies with RoHS standards, reflecting our commitment to environmental responsibility. Upgrade your RF coaxial connections with this essential component.