73251-0860

Heilind Number:MOL73251-0860
Manufacturer:Molex
Manufacturer Number:73251-0860
Datasheet:Drawing
ECAD Model:
3D Model

Description:

50 Ohms, SMA ll Jack, Flange Mount, 4-Hole, Field Replaceable, EMI/RFI Ground Ring

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 73251-0860
Series:73251 - SMA
Connector Type:SMA
Gender:Jack
Mount Type:Pin
Body Orientation:Straight
Connector Size:Subminiature
Orientation:Straight
Impedance:50 Ω
Operating Frequency:18 GHz
RF Connector Type:SMA
Keying:No
Panel Mount:Yes
Panel Mount Method:Flange
Supplier Product Group:RF Coaxial Connectors
Reverse Polarity:No
Part Aliases:0732510860
SKU:MOL73251-0860

Detailed Description

Experience seamless RF connectivity with our SMA Straight Jack Connector, a vital component in our 73251 - SMA series. Designed for high-performance applications, this subminiature connector ensures reliable signal transmission up to 18 GHz. With a straight body orientation and pin mount type, it offers versatility in installation. Featuring a 50 Ω impedance, it guarantees optimal signal integrity. Panel mountable using a flange method, it facilitates easy integration into your setup. Crafted for precision and durability, it complies with RoHS standards, reflecting our commitment to quality and environmental responsibility. Upgrade your RF coaxial connections with this essential component.