73251-0920

Heilind Number:MOL73251-0920
Manufacturer:Molex
Manufacturer Number:73251-0920
Datasheet:Drawing
ECAD Model:
3D Model

Description:

50 Ohms, SMA Jack, Flange Mount, 2-Hole, Field Replaceable, EMI/RFI Ground Ring

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 73251-0920
Series:73251 - SMA
Connector Type:SMA
Gender:Jack
Mount Type:Pin
Body Orientation:Straight
Connector Size:Subminiature
Orientation:Straight
Impedance:50 Ω
Operating Frequency:18 GHz
RF Connector Type:SMA
Keying:No
Panel Mount:Yes
Panel Mount Method:Flange
Supplier Product Group:RF Coaxial Connectors
Reverse Polarity:No
Part Aliases:0732510920
SKU:MOL73251-0920

Detailed Description

Enhance your RF connectivity with this SMA jack connector, offering high performance for applications up to 18 GHz. Its subminiature size and straight body orientation make it perfect for space-constrained setups. Featuring a pin mount with panel mounting capability via a flange, this connector ensures secure and reliable installations. With a 50 Ω impedance and straight orientation, it guarantees efficient signal transmission. Trust in its quality construction for seamless integration in your RF systems.