73251-0940

Heilind Number:MOL73251-0940
Manufacturer:Molex
Manufacturer Number:73251-0940
Datasheet:Drawing
ECAD Model:
3D Model

Description:

50 Ohms, SMA Jack, Flange Mount, 2-Hole, Field Replaceable, EMI/RFI Ground Ring

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 73251-0940
Series:73251 - SMA
Connector Type:SMA
Gender:Jack
Mount Type:Pin
Body Orientation:Straight
Connector Size:Subminiature
Orientation:Straight
Impedance:50 Ω
Operating Frequency:18 GHz
RF Connector Type:SMA
Keying:No
Panel Mount:Yes
Panel Mount Method:Flange
Supplier Product Group:RF Coaxial Connectors
Reverse Polarity:No
Part Aliases:0732510940
SKU:MOL73251-0940

Detailed Description

Experience seamless connectivity with this high-performance SMA RF Coaxial Connector from our 73251 - SMA series. Featuring a durable jack design with a straight pin mount, this subminiature connector ensures reliable signal transmission. Operating at frequencies up to 18 GHz with a 50 Ω impedance, it is ideal for demanding RF applications. The panel-mount capability, facilitated by a flange method, offers easy integration into your setup. Trust in its quality construction for efficient and secure connections in your RF systems.