73251-0960

Heilind Number:MOL73251-0960
Manufacturer:Molex
Manufacturer Number:73251-0960
Datasheet:Drawing
ECAD Model:
3D Model

Description:

50 Ohms, SMA ll Jack, Flange Mount, 2-Hole, Field Replaceable, EMI/RFI Ground Ring

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 73251-0960
Series:73251 - SMA
Connector Type:SMA
Gender:Jack
Mount Type:Pin
Body Orientation:Straight
Connector Size:Subminiature
Orientation:Straight
Impedance:50 Ω
Operating Frequency:18 GHz
RF Connector Type:SMA
Keying:No
Panel Mount:Yes
Panel Mount Method:Flange
Supplier Product Group:RF Coaxial Connectors
Reverse Polarity:No
Part Aliases:0732510960
SKU:MOL73251-0960

Detailed Description

Enhance your RF connectivity with our SMA Jack connector, designed for seamless integration in high-frequency applications. With a straight pin mount and subminiature size, this connector ensures a secure and efficient connection. Operating at up to 18 GHz with a 50 Ω impedance, it guarantees reliable performance. Panel mountable using a flange method, it offers versatility in installation. Crafted for precision and durability, it is a must-have in RF coaxial setups. Trust in its quality for seamless signal transmission in your projects.