73251-1000

Heilind Number:MOL73251-1000
Manufacturer:Molex
Manufacturer Number:73251-1000
Datasheet:Drawing
ECAD Model:
3D Model

Description:

50 Ohms, SMA ll Jack, Flange Mount, 2-Hole, Field Replaceable, EMI/RFI Ground Ring

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 73251-1000
Series:73251 - SMA
Connector Type:SMA
Gender:Jack
Mount Type:Pin
Body Orientation:Straight
Connector Size:Subminiature
Orientation:Straight
Impedance:50 Ω
Operating Frequency:18 GHz
RF Connector Type:SMA
Keying:No
Panel Mount:Yes
Panel Mount Method:Flange
Supplier Product Group:RF Coaxial Connectors
Reverse Polarity:No
Part Aliases:0732511000
SKU:MOL73251-1000

Detailed Description

Elevate your RF connectivity with this high-performance SMA Jack connector. Designed for seamless integration in demanding applications, its subminiature form factor and straight body orientation make it ideal for space-constrained setups. Operating up to 18 GHz with a 50 Ω impedance, this connector ensures reliable signal transmission. Panel mountable using a sturdy flange, it offers easy installation for efficient workflow. RoHS compliant, guaranteeing environmental responsibility. Upgrade your RF setups with this essential component.