| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 73251-1141 |
| Series: | 73251 - SMA |
| Gender: | Jack |
| Mount Type: | Surface Mount |
| Connector Size: | Subminiature |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 18 GHz |
| RF Connector Type: | SMA |
| Keying: | No |
| Packaging: | Tray |
| Reverse Polarity: | No |
| Style: | PCB |
| Part Aliases: | 0732511141 |
| SKU: | MOL73251-1141 |
73251-1141
Specifications
Detailed Description
Enhance your RF connectivity with this high-performance SMA Jack Connector. Designed for surface mount applications, this Subminiature connector offers a straight orientation and 50 Ω impedance, making it ideal for efficient signal transmission. With an operating frequency of up to 18 GHz, it ensures reliable performance in high-speed data applications. Packaged in a convenient tray, it's easy to handle and install, perfect for various RF Coaxial Connector setups. Compliant with RoHS regulations, it meets industry standards for environmental responsibility, while its durable PCB construction guarantees long-lasting quality. Elevate your connectivity solutions with this essential component.

