| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 73251-1290 |
| Series: | 73251 - SMA |
| Connector Type: | SMA |
| Gender: | Jack |
| Mount Type: | PCB |
| Body Orientation: | Straight |
| Connector Size: | Subminiature |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 18 GHz |
| RF Connector Type: | SMA |
| Keying: | No |
| Packaging: | Tray |
| Panel Mount: | Yes |
| Panel Mount Method: | Bulkhead |
| Supplier Product Group: | RF Coaxial Connectors |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | REFLOW |
| Duration at Max. Process Temperature (seconds): | 010 |
| Max. Cycles at Max. Process Temperature: | 002 |
| Reverse Polarity: | No |
| Part Aliases: | 0732511290 |
| SKU: | MOL73251-1290 |
73251-1290
Specifications
Detailed Description
The SMA Jack Connector, part of our 73251 series, is designed for high-frequency applications, with an operating frequency of up to 18 GHz. Its straight body orientation and PCB mount type make it ideal for secure and stable connections in RF systems. With a 50 Ω impedance, it ensures efficient signal transmission. This subminiature connector is RoHS compliant and suitable for lead-free soldering processes, with a maximum solder process temperature of 260°C. Its durable construction, with a bulkhead panel mount method, allows for easy integration into various devices. Trust in its quality and performance for your RF coaxial connectivity needs.

