| Attribute | Value |
|---|---|
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 73251-1851 |
| Part Aliases: | 0732511851 |
| SKU: | MOL73251-1851 |
73251-1851
| Heilind Number: | MOL73251-1851 |
| Manufacturer: | Molex |
| Manufacturer Number: | 73251-1851 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Precision Test Connector, 27 GHz SMA PCB Jack Receptacle, 2-Hole Flange Mount, Solderless Compression Contact, with 2 Screws 4.76mm, 0-80 Threads, 50 Ohms
Specifications
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/30/2019 | 507134 - Equipment Transfer, Production Transfer or Rearrangement. Production of the part(s) identified in this notice are being moved to a different production location. | Download | |||

