| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 73251-2204 |
| Series: | 73251 - SMA |
| Gender: | Jack |
| Mount Type: | Through Hole |
| Connector Size: | Subminiature |
| Orientation: | Right Angle |
| Impedance: | 50 Ω |
| Operating Frequency: | 18 GHz |
| RF Connector Type: | SMA |
| Keying: | No |
| Packaging: | Tray |
| Reverse Polarity: | No |
| Style: | PCB |
| Part Aliases: | 0732512204 |
| SKU: | MOL73251-2204 |
73251-2204
Specifications
Detailed Description
Experience high-performance connectivity with our SMA Right Angle Jack Connector, designed for seamless integration in your electronic applications. This Subminiature connector, operating at an impressive 18 GHz frequency, ensures reliable signal transmission with a 50 Ω impedance. Its Through Hole mount type offers secure PCB attachment, while the orientation enables convenient cable routing. Compliant with RoHS regulations, rest assured of its environmental responsibility. Perfect for demanding RF Coaxial applications, this connector guarantees exceptional quality and durability. Elevate your connectivity solutions with this essential component.

