| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 73251-2205 |
| Series: | 73251 - SMA |
| Gender: | Jack |
| Mount Type: | Through Hole |
| Connector Size: | Subminiature |
| Orientation: | Right Angle |
| Impedance: | 50 Ω |
| Operating Frequency: | 18 GHz |
| RF Connector Type: | SMA |
| Keying: | No |
| Packaging: | Tray |
| Reverse Polarity: | No |
| Style: | PCB |
| Part Aliases: | 0732512205 |
| SKU: | MOL73251-2205 |
73251-2205
| Heilind Number: | MOL73251-2205 |
| Manufacturer: | Molex |
| Manufacturer Number: | 73251-2205 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
50 Ohms, SMA Jack, Right-Angle PCB, 0.25µm Nickel (Ni) Plating, 50 Pieces Per Tray
More >>Specifications
Detailed Description
Enhance your RF connectivity with our SMA Right Angle Jack Connector, designed for seamless integration into PCB setups. This high-performance component, operating at an impressive frequency of 18 GHz, ensures optimal signal transmission with its 50 Ω impedance. With a through-hole mount type and subminiature size, it offers versatility in installation while guaranteeing a secure and stable connection. Compliant with RoHS regulations, it aligns with modern standards of environmental responsibility. Ideal for various applications in industries such as telecommunications, aerospace, and defense, this connector is a reliable solution for your RF coaxial needs. Elevate your connectivity experience with this essential component, meticulously crafted for efficiency and durability.

