73251-2940

Heilind Number:MOL73251-2940
Manufacturer:Molex
Manufacturer Number:73251-2940
Datasheet:Drawing
ECAD Model:
3D Model

Description:

50 Ohms, SMA Plug, Right-Angle, PCB Mount, 3.93mm Standoff Height

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 73251-2940
Series:73251 - SMA
Gender:Plug
Mount Type:Through Hole
Connector Size:Subminiature
Orientation:Right Angle
Impedance:50 Ω
Operating Frequency:18 GHz
RF Connector Type:SMA
Keying:No
Packaging:Tray
Style:PCB
Part Aliases:0732512940
SKU:MOL73251-2940

Detailed Description

Introducing a high-performance SMA connector designed for seamless integration into PCB assemblies. With a right-angle orientation and through-hole mount type, it offers reliable connectivity in compact spaces. Operating at an impressive 18 GHz frequency and with a 50 Ω impedance, it guarantees optimal signal transmission in demanding RF applications. This Subminiature connector is RoHS compliant, meeting environmental standards without compromising on quality. Perfect for use in various industries, it ensures secure and efficient RF connections. Upgrade your system with this essential component for enhanced performance and reliability.