| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 73251-3322 |
| Series: | 73251 - SMA |
| Gender: | Jack |
| Connector Size: | Subminiature |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 18 GHz |
| RF Connector Type: | SMA |
| Keying: | No |
| Wire Type: | 1.37mm max. |
| Panel Mount Method: | Bulkhead |
| Style: | Cable |
| Part Aliases: | 0732513322 |
| SKU: | MOL73251-3322 |
73251-3322
Specifications
Detailed Description
Introducing our high-performance SMA Jack Connector, perfect for demanding RF applications. With a straight orientation and subminiature design, it ensures seamless connectivity in tight spaces. Operating at an impressive 18 GHz frequency and offering 50 Ω impedance, it guarantees reliable signal transmission. This connector, compatible with 1.37mm wire, is ideal for bulkhead panel mounting, providing versatility in installation. Crafted with precision and meeting RoHS compliance standards, it's a top choice for professionals in need of durable and efficient RF coaxial connectors. Elevate your connectivity solutions with this essential component.

