73251-3790

Heilind Number:MOL73251-3790
Manufacturer:Molex
Manufacturer Number:73251-3790
Datasheet:Drawing
ECAD Model:
3D Model

Description:

50 Ohms, SMA Jack, Bulkhead for RD-316 Cable, Gold Plated Brass Body, Tray

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 73251-3790
Series:73251 - SMA
Gender:Jack
Connector Size:Subminiature
Orientation:Straight
Impedance:50 Ω
Operating Frequency:18 GHz
RF Connector Type:SMA
Keying:No
Wire Type:RD-316
Packaging:Tray
Panel Mount:Yes
Panel Mount Method:Bulkhead
Style:Cable
Part Aliases:0732513790
SKU:MOL73251-3790

Detailed Description

Elevate your RF connectivity with our SMA Jack Bulkhead Connector, designed for seamless integration in high-frequency applications. Featuring a straight orientation and a durable Subminiature design, this connector ensures reliable performance at up to 18 GHz. Crafted for optimum signal integrity, it offers a 50 Ω impedance and is compatible with RD-316 wire type. With panel mount capabilities and RoHS compliance, it's a versatile and environmentally friendly solution for your RF coaxial needs. Trust in its quality and precision, essential for demanding industries such as telecommunications, aerospace, and defense. Upgrade your connections with ease, efficiency, and peace of mind.