73251-5910

Heilind Number:MOL73251-5910
Manufacturer:Molex
Manufacturer Number:73251-5910
Datasheet:Drawing
ECAD Model:
3D Model

Description:

50 Ohms, SMA Jack Straight, Bulkhead, Front Mount for RG-405 Cable, Tri-Metal Plated

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 73251-5910
Series:73251 - SMA
Gender:Jack
Connector Size:Subminiature
Orientation:Straight
Impedance:50 Ω
Operating Frequency:18 GHz
RF Connector Type:SMA
Keying:No
Wire Type:RG-174
Packaging:Tray
Panel Mount:Yes
Panel Mount Method:Bulkhead
Reverse Polarity:No
Style:Cable
Part Aliases:0732515910
SKU:MOL73251-5910

Detailed Description

Enhance your RF connections with this high-performance SMA Jack connector, designed for seamless integration in your systems. With a straight orientation and a durable subminiature construction, it ensures reliable signal transmission in demanding environments. Operating at frequencies up to 18 GHz with an impedance of 50 Ω, it guarantees optimal performance for your RF applications. Its panel mount feature, compatible with bulkhead installation, offers convenient and secure mounting options. Crafted for use with RG-174 wire, it provides a perfect fit for various setups. Compliant with RoHS standards, it reflects our commitment to quality and environmental responsibility. Elevate your connectivity with this essential component in the RF Coaxial Connectors & Accessories category.