| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 73251-6671 |
| Series: | 73251 - SMA |
| Gender: | Jack |
| Connector Size: | Subminiature |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 18 GHz |
| RF Connector Type: | SMA |
| Keying: | No |
| Wire Type: | 1.32 mm DS |
| Packaging: | Tray |
| Panel Mount: | Yes |
| Panel Mount Method: | Bulkhead |
| Style: | Cable |
| Part Aliases: | 0732516671 |
| SKU: | MOL73251-6671 |
73251-6671
Specifications
Detailed Description
This SMA jack connector, from our 73251 series, is a reliable and high-performance solution for your RF coaxial needs. With a straight orientation and 50 Ω impedance, it ensures optimal signal transmission in demanding environments. Operating at frequencies up to 18 GHz, it is suitable for a wide range of applications. Featuring a panel-mount design, it can be easily installed on bulkheads for secure connections. The 1.32 mm DS wire type guarantees efficient conductivity. With RoHS compliance and a durable construction, this connector offers both quality and environmental responsibility. Trust in its performance for seamless RF connectivity in your systems.

