| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 73252-0090 |
| Series: | 73252 - 2.92mm |
| Connector Type: | 2.92 mm |
| Gender: | Jack |
| Mount Type: | PCB, Surface Mount |
| Body Orientation: | Straight |
| Connector Size: | Subminiature |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 65 GHz |
| Keying: | No |
| Panel Mount Method: | Compression |
| Supplier Product Group: | RF Coaxial Connectors |
| Reverse Polarity: | No |
| Part Aliases: | 0732520090 |
| SKU: | MOL73252-0090 |
73252-0090
Specifications
Detailed Description
Enhance your RF connectivity with our high-performance 2.92mm straight jack connector. Designed for surface mount PCB applications, this subminiature connector offers seamless integration and optimal signal transmission. With a 50 Ω impedance and operating frequency of 65 GHz, it is ideal for high-speed data transfer. The straight body orientation ensures easy installation, while the compression panel mount method adds to its versatility. RoHS compliant and crafted with precision, this connector guarantees reliability in every use. Elevate your RF coaxial connections with this essential component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/28/2020 | 507687 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different production location. No changes will be made to the product as a result of this move. | Download | |||

