| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 73252-0091 |
| Series: | 73252 - 2.92mm |
| Connector Type: | 2.92 mm |
| Gender: | Jack |
| Mount Type: | PCB, Surface Mount |
| Body Orientation: | Straight |
| Connector Size: | Subminiature |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 65 GHz |
| Keying: | No |
| Packaging: | Tray |
| Panel Mount Method: | Compression |
| Supplier Product Group: | RF Coaxial Connectors |
| Reverse Polarity: | No |
| Part Aliases: | 0732520091 |
| SKU: | MOL73252-0091 |
73252-0091
Specifications
Detailed Description
Experience seamless connectivity with our high-performance 2.92mm jack connector, designed for surface mount PCB applications. Featuring a straight body orientation and subminiature size, this connector ensures a perfect fit in tight spaces. Operating at an impressive 65GHz, it guarantees reliable signal transmission with 50Ω impedance. With RoHS compliance and tray packaging for convenience, this connector is a must-have for any RF coaxial setup.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/28/2020 | 507687 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different production location. No changes will be made to the product as a result of this move. | Download | |||

