73252-0160

Heilind Number:MOL73252-0160
Manufacturer:Molex
Manufacturer Number:73252-0160
Datasheet:Drawing
ECAD Model:
3D Model

Description:

50 Ohms, Precision Test Connector, 2.92mm PCB Jack, Compression Mount, with Slot, without Screws

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 73252-0160
Series:73252 - 2.92mm
Gender:Jack
Mount Type:Surface Mount
Voltage:500 V AC/DC
Connector Size:Subminiature
Orientation:Straight
Impedance:50 Ω
Operating Frequency:40 GHz
RF Connector Type:2.92 mm
Keying:No
Packaging:Tray
Panel Mount Method:Compression
Reverse Polarity:No
Style:PCB
Part Aliases:0732520160
SKU:MOL73252-0160

Detailed Description

Elevate your RF signal connections with this cutting-edge 2.92mm straight jack connector. Designed for high-performance applications, it offers a maximum voltage of 500 V AC/DC and an impressive operating frequency of up to 40 GHz. With a durable surface mount construction, it ensures secure and reliable connectivity in any setup. Featuring a 50 Ω impedance, it guarantees optimal signal integrity, while its compact subminiature size makes it ideal for space-constrained environments. RoHS compliant and packaged in a convenient tray, this connector is not only efficient but also environmentally friendly. Upgrade your RF system with this essential component.