| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 73254-0091 |
| Series: | 73254 - QMA |
| Gender: | Plug |
| Connector Size: | Subminiature |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 18 GHz |
| RF Connector Type: | QMA |
| Keying: | No |
| Wire Type: | RG-174, RG-188, RG-316 |
| Packaging: | Bag |
| Reverse Polarity: | No |
| Style: | Cable |
| Part Aliases: | 0732540091 |
| SKU: | MOL73254-0091 |
73254-0091
Specifications
Detailed Description
Elevate your RF connectivity with our QMA Series 73254 Plug Connector. Designed for high-performance applications, this subminiature connector boasts straight orientation, 50 Ω impedance, and an impressive operating frequency of 18 GHz. It is compatible with RG-174, RG-188, and RG-316 wire types, ensuring versatility in usage. With RoHS compliance and meticulous packaging in a convenient bag, this connector meets both environmental standards and practical needs. Whether you're in the field of telecommunications, aerospace, or beyond, our QMA Plug Connector is a reliable choice for seamless signal transmission.

