| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 73254-0110 |
| Series: | 73254 - QMA |
| Gender: | Plug |
| Connector Size: | Subminiature |
| Orientation: | Right Angle |
| Impedance: | 50 Ω |
| Operating Frequency: | 18 GHz |
| RF Connector Type: | QMA |
| Keying: | No |
| Wire Type: | LMR-100, RG-174, RG-188, RG-316 |
| Packaging: | Tray |
| Reverse Polarity: | No |
| Style: | Cable |
| Part Aliases: | 0732540110 |
| SKU: | MOL73254-0110 |
73254-0110
Specifications
Detailed Description
Enhance your RF connectivity with the 73254 series QMA plug connector. Designed for high-performance applications, this subminiature connector features a right-angle orientation and operates at an impressive 18 GHz frequency, ensuring reliable signal transmission. With a 50 Ω impedance, it is ideal for demanding RF environments. Compatible with various wire types such as RG-174, RG-188, RG-316, and LMR-100, this connector offers versatility in installation. Its tray packaging ensures convenience and easy handling. RoHS compliant and crafted for durability, it is a dependable choice for professionals in the field. Trust in the quality and precision of this RF coaxial connector to meet your connectivity needs seamlessly.

