| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 73254-0111 |
| Series: | 73254 - QMA |
| Gender: | Plug |
| Connector Size: | Subminiature |
| Orientation: | Right Angle |
| Impedance: | 50 Ω |
| Operating Frequency: | 18 GHz |
| RF Connector Type: | QMA |
| Keying: | No |
| Wire Type: | LMR-100, RG-174, RG-188, RG-316 |
| Packaging: | Bag |
| Reverse Polarity: | No |
| Style: | Cable |
| Part Aliases: | 0732540111 |
| SKU: | MOL73254-0111 |
73254-0111
Specifications
Detailed Description
Elevate your RF connections with our QMA Series Right Angle Plug Connector. Designed for seamless integration in subminiature setups, this high-performance connector boasts an impedance of 50 Ω and supports operating frequencies up to 18 GHz. Its durable construction, along with compatibility with wire types such as RG-174, RG-188, RG-316, and LMR-100, ensures reliable signal transmission. Each connector is RoHS compliant, meeting stringent environmental standards. Whether you're in the telecommunications industry or require precision RF coaxial connections, this QMA connector is a versatile and essential component in your toolkit.

