73254-0190

Heilind Number:MOL73254-0190
Manufacturer:Molex
Manufacturer Number:73254-0190
Datasheet:Drawing
ECAD Model:
3D Model

Description:

50 Ohms, QMA Right-Angle Plug for LMR-240 Cable

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 73254-0190
Series:73254 - QMA
Gender:Plug
Connector Size:Subminiature
Orientation:Right Angle
Impedance:50 Ω
Operating Frequency:18 GHz
RF Connector Type:QMA
Keying:No
Wire Type:LMR-240
Packaging:Tray
Reverse Polarity:No
Style:Cable
Part Aliases:0732540190
SKU:MOL73254-0190

Detailed Description

Enhance your RF connectivity with our QMA Plug Connector, designed for seamless integration in Subminiature setups. Featuring a compact Right Angle orientation, this connector ensures efficient signal transmission with an impedance of 50 Ω, suitable for high-frequency applications up to 18 GHz. Crafted for reliability, it accommodates LMR-240 wire type, guaranteeing optimal performance. Packaged in a convenient tray, it's ready for easy deployment. Explore the versatility of our RF Coaxial Connector, essential for maintaining seamless communication in various industries.