| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 73254-0260 |
| Series: | 73254 - QMA |
| Gender: | Jack |
| Mount Type: | Through Hole |
| Connector Size: | Subminiature |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 18 GHz |
| RF Connector Type: | QMA |
| Keying: | No |
| Packaging: | Tray |
| Panel Mount: | Yes |
| PCB Thickness (Recommended): | 3.81 mm |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | SMC and Wave |
| Duration at Max. Process Temperature (seconds): | 010 |
| Max. Cycles at Max. Process Temperature: | 002 |
| Reverse Polarity: | No |
| Style: | PCB |
| Part Aliases: | 0732540260 |
| SKU: | MOL73254-0260 |
73254-0260
| Heilind Number: | MOL73254-0260 |
| Manufacturer: | Molex |
| Manufacturer Number: | 73254-0260 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Specifications
Detailed Description
The QMA Series 73254 straight jack offers high-performance RF connectivity for various applications. Designed for through-hole mounting on PCBs with a thickness of 3.81mm, this subminiature connector ensures secure and reliable signal transmission. Operating at frequencies up to 18 GHz with an impedance of 50 Ω, it meets the demands of modern communication systems. With a panel mount option and compatibility with lead-free soldering processes, it provides flexibility in installation. RoHS compliant and featuring a durable construction, this connector is ideal for use in telecommunications, aerospace, and other industries where high-frequency signal integrity is crucial.

